Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade

SLPX221M220A1P3 | |
|---|---|
DigiKey Part Number | SLPX221M220A1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX221M220A1P3 |
Description | CAP ALUM 220UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.91 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 220 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 905mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR221M250H012 | Cornell Dubilier Knowles | 1.603 | 338-3678-ND | 3,97000 € | Upgrade |
| SLPX221M250A1P3 | Cornell Dubilier Knowles | 1.606 | 338-1587-ND | 3,06000 € | Upgrade |
| SLP221M220A1P3 | Cornell Dubilier Knowles | 0 | SLP221M220A1P3-ND | 1,13601 € | Similar |
| 227LBB250M2BC | CORNELL DUBILIER KNOWLES | 0 | 1572-1101-ND | 4,34000 € | Upgrade |
| LGU2E221MELZ | Nichicon | 1.046 | 493-2751-ND | 2,94000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04708 € | 3.141,24 € |
| Unit Price without VAT: | 1,04708 € |
|---|---|
| Unit Price with VAT: | 1,24603 € |







