Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP391M420H7P3 | |
|---|---|
DigiKey Part Number | SLP391M420H7P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP391M420H7P3 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 851mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.44 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 851mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR391M450A042 | Cornell Dubilier Knowles | 967 | 338-3773-ND | 11,45000 € | Parametric Equivalent |
| SLP391M450H7P3 | Cornell Dubilier Knowles | 0 | SLP391M450H7P3-ND | 5,88921 € | Parametric Equivalent |
| 420HXG390MEFC35X35 | Rubycon | 0 | 420HXG390MEFC35X35-ND | 7,52780 € | Direct |
| 420MXG390MEFCSN35X35 | Rubycon | 0 | 420MXG390MEFCSN35X35-ND | 4,80160 € | Direct |
| 420VXH390MEFC35X35 | Rubycon | 0 | 420VXH390MEFC35X35-ND | 4,68630 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,59532 € | 16.785,96 € |
| Unit Price without VAT: | 5,59532 € |
|---|---|
| Unit Price with VAT: | 6,65843 € |












