Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP271M400H3P3 | |
|---|---|
DigiKey Part Number | SLP271M400H3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP271M400H3P3 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.229Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.79 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.229Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX271M400A022 | Cornell Dubilier Knowles | 6.557 | 338-3788-ND | 7,49000 € | Parametric Equivalent |
| SLP271M420H3P3 | Cornell Dubilier Knowles | 0 | SLP271M420H3P3-ND | 4,31800 € | Parametric Equivalent |
| 400HXG270MEFC35X25 | Rubycon | 0 | 400HXG270MEFC35X25-ND | 3,90130 € | Direct |
| 400MXG270MEFCSN35X25 | Rubycon | 0 | 400MXG270MEFCSN35X25-ND | 3,37550 € | Direct |
| ELXM401VSN271MA30S | Chemi-Con | 0 | 565-ELXM401VSN271MA30S-ND | 9,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,95628 € | 11.868,84 € |
| Unit Price without VAT: | 3,95628 € |
|---|---|
| Unit Price with VAT: | 4,70797 € |












