LGW2W391MELC40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGW2W391MELC40
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2G271MELC25

DigiKey Part Number
493-8554-ND
Manufacturer
Manufacturer Product Number
LGW2G271MELC25
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2G271MELC25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.12 A @ 120 Hz
Ripple Current @ High Frequency
3.0316 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,19000 €7,19 €
105,09200 €50,92 €
504,22600 €211,30 €
2003,72670 €745,34 €
6003,44360 €2.066,16 €
1.0003,33821 €3.338,21 €
2.6003,32061 €8.633,59 €
Manufacturers Standard Package
Unit Price without VAT:7,19000 €
Unit Price with VAT:8,55610 €