SLP181M420E3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,60548 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,57115 €
Datasheet

Upgrade


Chemi-Con
In Stock: 399
Unit Price: 12,95000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 190
Unit Price: 11,52000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,06330 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,75280 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,89940 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,07810 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,15830 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 6,58230 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 9,07000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 8,90000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 316
Unit Price: 5,91000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 3,16319 €
Datasheet
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.843Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP181M420E3P3

DigiKey Part Number
SLP181M420E3P3-ND
Manufacturer
Manufacturer Product Number
SLP181M420E3P3
Description
CAP ALUM 180UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.843Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
1.843Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
960 mA @ 120 Hz
Ripple Current @ High Frequency
1.41 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0003,05608 €9.168,24 €
Unit Price without VAT:3,05608 €
Unit Price with VAT:3,63674 €