Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP181M315C3P3 | |
|---|---|
DigiKey Part Number | SLP181M315C3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP181M315C3P3 |
Description | CAP ALUM 180UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.843Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.37 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.843Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX181M400J022 | Cornell Dubilier Knowles | 0 | 338-3702-ND | 2,93895 € | Parametric Equivalent |
| SLP181M350C3P3 | Cornell Dubilier Knowles | 0 | SLP181M350C3P3-ND | 1,91143 € | Parametric Equivalent |
| ELXM3B1VSN181MQ30S | Chemi-Con | 0 | ELXM3B1VSN181MQ30S-ND | 1,79125 € | Direct |
| 315VXR180MEFC25X30 | Rubycon | 0 | 315VXR180MEFC25X30-ND | 3,07705 € | Upgrade |
| EKMS421VSN181MQ30S | Chemi-Con | 0 | EKMS421VSN181MQ30S-ND | 3,98665 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,81420 € | 5.442,60 € |
| Unit Price without VAT: | 1,81420 € |
|---|---|
| Unit Price with VAT: | 2,15890 € |










