Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP151M450E3P3 | |
|---|---|
DigiKey Part Number | SLP151M450E3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP151M450E3P3 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.212Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.29 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 2.212Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR151M450K022 | Cornell Dubilier Knowles | 0 | 338-2483-ND | 4,68688 € | Parametric Equivalent |
| 381LX151M450K022 | Cornell Dubilier Knowles | 351 | 338-2519-ND | 5,78000 € | Parametric Equivalent |
| LGX2W151MELB25 | Nichicon | 153 | 493-7844-ND | 6,14000 € | Direct |
| ELHS501VSN151MR30S | Chemi-Con | 201 | 565-5107-ND | 12,37000 € | Upgrade |
| 450MXC150MEFC30X30 | Rubycon | 0 | 450MXC150MEFC30X30-ND | 2,46880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,14242 € | 9.427,26 € |
| Unit Price without VAT: | 3,14242 € |
|---|---|
| Unit Price with VAT: | 3,73948 € |














