Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP121M450A7P3 | |
|---|---|
DigiKey Part Number | SLP121M450A7P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP121M450A7P3 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.765Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.18 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 2.765Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG120MEFCSN22X30 | Rubycon | 358 | 1189-1780-ND | 4,71000 € | Direct |
| 450MXK120MEFC22X25 | Rubycon | 0 | 450MXK120MEFC22X25-ND | 2,03545 € | Direct |
| 450VXH120MEFC22X30 | Rubycon | 0 | 450VXH120MEFC22X30-ND | 2,02335 € | Direct |
| 450VXH120MEFCSN22X30 | Rubycon | 200 | 1189-450VXH120MEFCSN22X30-ND | 4,79000 € | Direct |
| EKMS451VSN121MP35S | Chemi-Con | 400 | 565-EKMS451VSN121MP35S-ND | 6,77000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,44761 € | 7.342,83 € |
| Unit Price without VAT: | 2,44761 € |
|---|---|
| Unit Price with VAT: | 2,91266 € |














