450MXC120MEFC22X40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 358
Unit Price: 4,75000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,05170 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,03955 €
Datasheet

Direct


Rubycon
In Stock: 200
Unit Price: 4,83000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,84705 €
Datasheet

Direct


Chemi-Con
In Stock: 384
Unit Price: 6,28000 €
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: 6,83000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 6,89000 €
Datasheet

Direct


Chemi-Con
In Stock: 396
Unit Price: 6,83000 €
Datasheet

Direct


Nichicon
In Stock: 127
Unit Price: 4,77000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 2,58874 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,42783 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 4,60150 €

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: 6,55000 €
Datasheet
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXC120MEFC22X40

DigiKey Part Number
450MXC120MEFC22X40-ND
Manufacturer
Manufacturer Product Number
450MXC120MEFC22X40
Description
CAP ALUM 120UF 20% 450V SNAP TH
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXC120MEFC22X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.05 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXG120MEFCSN22X30Rubycon3581189-1780-ND4,75000 €Direct
450MXK120MEFC22X25Rubycon0450MXK120MEFC22X25-ND2,05170 €Direct
450VXH120MEFC22X30Rubycon0450VXH120MEFC22X30-ND2,03955 €Direct
450VXH120MEFCSN22X30Rubycon2001189-450VXH120MEFCSN22X30-ND4,83000 €Direct
450HXG120MEFCSN22X40Rubycon01189-2804-ND1,84705 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,42605 €485,21 €
Manufacturers Standard Package
Unit Price without VAT:2,42605 €
Unit Price with VAT:2,88700 €