Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP121M420E1P3 | |
|---|---|
DigiKey Part Number | SLP121M420E1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP121M420E1P3 |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.765Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.15 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 2.765Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP121M450E1P3 | Cornell Dubilier Knowles | 0 | SLP121M450E1P3-ND | 2,63376 € | Parametric Equivalent |
| ELHS501VSN121MR25S | Chemi-Con | 236 | 565-ELHS501VSN121MR25S-ND | 10,59000 € | Upgrade |
| ELXM421VSN121MR25S | Chemi-Con | 0 | ELXM421VSN121MR25S-ND | 2,28765 € | Upgrade |
| 450MXC120MEFCSN30X25 | Rubycon | 0 | 450MXC120MEFCSN30X25-ND | 2,24170 € | Parametric Equivalent |
| EKHS501VSN121MR25S | Chemi-Con | 0 | 565-EKHS501VSN121MR25S-ND | 4,77905 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,27670 € | 6.830,10 € |
| Unit Price without VAT: | 2,27670 € |
|---|---|
| Unit Price with VAT: | 2,70927 € |










