
EKMM451VSN121MR25S | |
|---|---|
DigiKey Part Number | 565-EKMM451VSN121MR25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM451VSN121MR25S |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.763Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM451VSN121MR25S Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.144 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 2.763Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS501VSN121MR25S | Chemi-Con | 236 | 565-ELHS501VSN121MR25S-ND | 10,59000 € | Upgrade |
| LGJ2W121MELB20 | Nichicon | 28 | LGJ2W121MELB20-ND | 4,68000 € | Direct |
| LGU2W121MELB | Nichicon | 49 | 493-2854-ND | 4,89000 € | Parametric Equivalent |
| LGX2H121MELB25 | Nichicon | 185 | 493-6794-ND | 6,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 10 | 5,00300 € | 50,03 € |
| 50 | 4,14540 € | 207,27 € |
| 200 | 3,65085 € | 730,17 € |
| 600 | 3,37067 € | 2.022,40 € |
| 1.000 | 3,26598 € | 3.265,98 € |
| 2.600 | 3,11981 € | 8.111,51 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |

