Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM121M2W---3025S | |
|---|---|
DigiKey Part Number | 4403-LSM121M2W---3025S-ND |
Manufacturer | |
Manufacturer Product Number | LSM121M2W---3025S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.659Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.078 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.659Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXC120MEFCSN30X25 | Rubycon | 0 | 450MXC120MEFCSN30X25-ND | 2,24170 € | Parametric Equivalent |
| EKHS501VSN121MR25S | Chemi-Con | 0 | 565-EKHS501VSN121MR25S-ND | 4,77905 € | Parametric Equivalent |
| EKMM451VSN121MR25S | Chemi-Con | 185 | 565-EKMM451VSN121MR25S-ND | 7,08000 € | Parametric Equivalent |
| LGU2W121MELB | Nichicon | 49 | 493-2854-ND | 4,89000 € | Parametric Equivalent |
| LGX2H121MELB25 | Nichicon | 185 | 493-6794-ND | 6,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,83452 € | 1.100,71 € |
| Unit Price without VAT: | 1,83452 € |
|---|---|
| Unit Price with VAT: | 2,18308 € |









