Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

SH472M016ST | |
|---|---|
DigiKey Part Number | SH472M016ST-ND |
Manufacturer | |
Manufacturer Product Number | SH472M016ST |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 70mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.872 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 70mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ4700M16X25 | Rubycon | 0 | 1189-1145-ND | 1,26000 € | Direct |
| 16YXJ4700MCC16X25 | Rubycon | 383 | 1189-16YXJ4700MCC16X25-ND | 1,75000 € | Direct |
| 16ZLH4700MEFC16X25 | Rubycon | 3.868 | 1189-2959-ND | 1,62000 € | Direct |
| 16ZLH4700MEFCCC16X25 | Rubycon | 376 | 1189-16ZLH4700MEFCCC16X25-ND | 1,68000 € | Direct |
| 16ZLJ4700M16X25 | Rubycon | 548 | 1189-2204-ND | 2,02000 € | Direct |













