Upgrade
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SH470M100ST | |
|---|---|
DigiKey Part Number | SH470M100ST-ND |
Manufacturer | |
Manufacturer Product Number | SH470M100ST |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2.82Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 294 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 2.82Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK470M100ST | Cornell Dubilier Knowles | 4.049 | 338-2355-ND | 0,86000 € | Upgrade |
| 476CKE100M | CORNELL DUBILIER KNOWLES | 3.989 | 476CKE100M-ND | 0,65000 € | Direct |
| EEU-FS2A470 | Panasonic Industry | 250 | PCE5224-ND | 0,90000 € | Direct |
| ESL476M100AH9AA | KEMET | 99 | 399-15746-ND | 0,46000 € | Direct |
| UHE2A470MPD | Nichicon | 30.093 | 493-1663-ND | 0,49000 € | Direct |










