Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

SH332M035ST | |
|---|---|
DigiKey Part Number | SH332M035ST-ND |
Manufacturer | |
Manufacturer Product Number | SH332M035ST |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 70mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.324 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.417" (36.00mm) |
ESR (Equivalent Series Resistance) 70mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK332M035ST | Cornell Dubilier Knowles | 0 | 338-2350-ND | 0,89657 € | Upgrade |
| EKY-350ELL332MMP1S | Chemi-Con | 200 | 565-EKY-350ELL332MMP1S-ND | 2,68000 € | Direct |
| EKYB350ELL332MM25S | Chemi-Con | 0 | 565-EKYB350ELL332MM25S-ND | 3,24000 € | Direct |
| EKZN350ELL332MMN3S | Chemi-Con | 238 | 565-EKZN350ELL332MMN3S-ND | 3,43000 € | Direct |
| UHE1V332MHD6 | Nichicon | 4.675 | 493-1601-ND | 2,77000 € | Direct |













