
ELXZ350ELL332MM35S | |
|---|---|
DigiKey Part Number | 565-2001-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ350ELL332MM35S |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ350ELL332MM35S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.76 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL332ML40S | Chemi-Con | 9 | 565-2000-ND | 2,95000 € | Similar |
| UPJ1V332MHD | Nichicon | 35 | UPJ1V332MHD-ND | 2,33000 € | Similar |
| UPS1V332MHD | Nichicon | 143 | 493-11153-ND | 2,93000 € | Similar |
| B41888D7338M000 | TDK | 1.053 | 495-B41888D7338M000-ND | 2,77000 € | Parametric Equivalent |
| MAL225050332E3 | Vishay Beyschlag/Draloric/BC Components | 17 | 56-MAL225050332E3-ND | 5,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,08500 € | 20,85 € |
| 50 | 1,66760 € | 83,38 € |
| 250 | 1,39512 € | 348,78 € |
| 500 | 1,30942 € | 654,71 € |
| 1.000 | 1,23823 € | 1.238,23 € |
| 2.500 | 1,16231 € | 2.905,78 € |
| 5.000 | 1,11610 € | 5.580,50 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

