
50PX3300MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 50PX3300MEFC18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 50PX3300MEFC18X31.5 |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PX3300MEFC18X31.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.299" (33.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,23245 € | 246,49 € |
| Unit Price without VAT: | 1,23245 € |
|---|---|
| Unit Price with VAT: | 1,46662 € |

