SH332M025ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 558
Unit Price: 1,70000 €
Datasheet

Direct


Rubycon
In Stock: 3.015
Unit Price: 1,59000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,59041 €
Datasheet

Direct


Rubycon
In Stock: 13.359
Unit Price: 1,83000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 600
Unit Price: 1,70000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,76373 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.331
Unit Price: 2,42000 €
Datasheet

Direct


Chemi-Con
In Stock: 484
Unit Price: 2,15000 €
Datasheet

Direct


Chemi-Con
In Stock: 431
Unit Price: 3,41000 €
Datasheet

Direct


Nichicon
In Stock: 7.006
Unit Price: 2,11000 €
Datasheet

Direct


Nichicon
In Stock: 295
Unit Price: 2,26000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 860
Unit Price: 2,17000 €
Datasheet

Upgrade


Rubycon
In Stock: 150
Unit Price: 3,24000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 754
Unit Price: 2,34000 €
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH332M025ST

DigiKey Part Number
SH332M025ST-ND
Manufacturer
Manufacturer Product Number
SH332M025ST
Description
CAP ALUM 3300UF 20% 25V RADIAL
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
80mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.45 A @ 120 Hz
Ripple Current @ High Frequency
1.74 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes