
35JXF3300MEFC16X30 | |
|---|---|
DigiKey Part Number | 1189-3341-ND |
Manufacturer | |
Manufacturer Product Number | 35JXF3300MEFC16X30 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JXF3300MEFC16X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.142 A @ 120 Hz |
Packaging Bulk | Impedance 19 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,15300 € | 21,53 € |
| 50 | 1,72080 € | 86,04 € |
| 200 | 1,47110 € | 294,22 € |
| 600 | 1,32945 € | 797,67 € |
| 1.000 | 1,27652 € | 1.276,52 € |
| 2.600 | 1,19503 € | 3.107,08 € |
| 5.000 | 1,15016 € | 5.750,80 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

