Upgrade
Upgrade
Upgrade
Similar

SH331M063ST | |
|---|---|
DigiKey Part Number | SH331M063ST-ND |
Manufacturer | |
Manufacturer Product Number | SH331M063ST |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 400mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 910 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.787" (20.00mm) |
ESR (Equivalent Series Resistance) 400mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1J331 | Panasonic Industry | 984 | P13144-ND | 1,16000 € | Upgrade |
| EEU-FC1J331 | Panasonic Industry | 0 | P10349-ND | 1,20000 € | Upgrade |
| UPW1J331MHD | Nichicon | 1.638 | 493-1945-ND | 0,99000 € | Upgrade |
| 337CKE100M | CORNELL DUBILIER KNOWLES | 66 | 1572-1722-ND | 2,09000 € | Similar |





