Upgrade
Direct
Upgrade
Upgrade

SH331M016ST | |
|---|---|
DigiKey Part Number | SH331M016ST-ND |
Manufacturer | |
Manufacturer Product Number | SH331M016ST |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 342 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.453" (11.50mm) |
ESR (Equivalent Series Resistance) 720mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK331M016ST | Cornell Dubilier Knowles | 1.500 | 338-1735-ND | 3,14000 € | Upgrade |
| EEU-FC1C331 | Panasonic Industry | 2.570 | P10246-ND | 0,51000 € | Direct |
| UHE1C331MPD | Nichicon | 1.443 | 493-1521-ND | 0,44000 € | Upgrade |
| UPW1C331MPD | Nichicon | 1.843 | 493-1784-ND | 0,49000 € | Upgrade |





