SEK331M016ST is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3.830
Unit Price: 0,52000 €
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK331M016ST

DigiKey Part Number
338-1735-ND
Manufacturer
Manufacturer Product Number
SEK331M016ST
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
720mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11.000
Check Lead Time
Marketplace Stock: 146 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,14400 €21,44 €
501,71540 €85,77 €
1001,58020 €158,02 €
5001,34814 €674,07 €
1.0001,27515 €1.275,15 €
2.5001,19731 €2.993,28 €
5.0001,14993 €5.749,65 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €

Other Suppliers on DigiKey

146In Stock
Ships from WEC