Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SH222M050ST | |
|---|---|
DigiKey Part Number | SH222M050ST-ND |
Manufacturer | |
Manufacturer Product Number | SH222M050ST |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.142 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.417" (36.00mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK222M050ST | Cornell Dubilier Knowles | 1.972 | 338-1718-ND | 5,29000 € | Upgrade |
| 50ZLJ2200M18X25 | Rubycon | 0 | 1189-4388-ND | 2,88000 € | Direct |
| EKY-500ELL222MMP1S | Chemi-Con | 9.104 | 565-EKY-500ELL222MMP1S-ND | 2,94000 € | Direct |
| EKYB500ELL222MMN3S | Chemi-Con | 168 | 565-EKYB500ELL222MMN3S-ND | 4,28000 € | Direct |
| EKZN500ELL222MMN3S | Chemi-Con | 246 | 565-4079-ND | 3,43000 € | Direct |














