Direct
Similar
Similar
Similar




UHE1H222MHD6 | |
|---|---|
DigiKey Part Number | 493-1629-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H222MHD6 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H222MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.944 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN500ELL222MMN3S | Chemi-Con | 246 | 565-4079-ND | 3,43000 € | Direct |
| 50YXF2200MEFC18X35.5 | Rubycon | 0 | 1189-50YXF2200MEFC18X35.5-ND | 2,99000 € | Similar |
| 50YXG2200MEFC18X35.5 | Rubycon | 0 | 1189-50YXG2200MEFC18X35.5-ND | 0,00000 € | Similar |
| 50YXH2200MEFC18X35.5 | Rubycon | 0 | 1189-50YXH2200MEFC18X35.5-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,19000 € | 21,90 € |
| 50 | 1,75480 € | 87,74 € |
| 100 | 1,61770 € | 161,77 € |
| 500 | 1,38192 € | 690,96 € |
| 1.000 | 1,30777 € | 1.307,77 € |
| 2.500 | 1,22870 € | 3.071,75 € |
| 5.000 | 1,18057 € | 5.902,85 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |





