
SEK222M050ST | |
|---|---|
DigiKey Part Number | 338-1718-ND |
Manufacturer | |
Manufacturer Product Number | SEK222M050ST |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 $ | 6,22 $ |
| 10 | 4,32200 $ | 43,22 $ |
| 50 | 3,53740 $ | 176,87 $ |
| 300 | 2,98100 $ | 894,30 $ |
| 600 | 2,82793 $ | 1.696,76 $ |
| 1.200 | 2,70083 $ | 3.241,00 $ |
| 2.700 | 2,57928 $ | 6.964,06 $ |
| Unit Price without VAT: | 6,22000 $ |
|---|---|
| Unit Price with VAT: | 7,40180 $ |

