Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SH102M010ST | |
|---|---|
DigiKey Part Number | SH102M010ST-ND |
Manufacturer | |
Manufacturer Product Number | SH102M010ST |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 290mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 684 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 290mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108CKE010M | CORNELL DUBILIER KNOWLES | 552 | 1572-1664-ND | 0,64000 € | Direct |
| 10YXJ1000M10X12.5 | Rubycon | 355 | 1189-1067-ND | 0,39000 € | Direct |
| EEU-FC1A102 | Panasonic Industry | 4.409 | P10225-ND | 0,81000 € | Upgrade |
| EKY-100ELL102MJ16S | Chemi-Con | 1.969 | 565-EKY-100ELL102MJ16S-ND | 0,79000 € | Upgrade |
| EKZE100ELL102MJ16S | Chemi-Con | 5.608 | 565-1646-ND | 0,87000 € | Upgrade |








