Direct
Direct
Similar
Similar
Similar
Similar

LPW222M2AQ30V-W | |
|---|---|
DigiKey Part Number | LPW222M2AQ30V-W-ND |
Manufacturer | |
Manufacturer Product Number | LPW222M2AQ30V-W |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 188mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.07 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.684 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 188mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP222M100H3P3 | Cornell Dubilier Knowles | 0 | SLP222M100H3P3-ND | 3,15372 € | Direct |
| SLPX222M100E3P3 | Cornell Dubilier Knowles | 0 | 338-1592-ND | 5,07000 € | Direct |
| 380LX222M100J042 | Cornell Dubilier Knowles | 0 | 380LX222M100J042-ND | 3,01808 € | Similar |
| 380LX222M100K022 | Cornell Dubilier Knowles | 1.119 | 338-2429-ND | 5,65000 € | Similar |
| SLPX222M100A4P3 | Cornell Dubilier Knowles | 1.119 | 338-3807-ND | 4,76000 € | Similar |







