Direct
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

380LX222M100J042 | |
|---|---|
DigiKey Part Number | 380LX222M100J042-ND |
Manufacturer | |
Manufacturer Product Number | 380LX222M100J042 |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.14 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.61 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 121mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX222M100J042 | Cornell Dubilier Knowles | 0 | 381LX222M100J042-ND | 2,88244 € | Direct |
| 380LX222M100K022 | Cornell Dubilier Knowles | 1.119 | 338-2429-ND | 5,65000 € | Similar |
| SLPX222M100A4P3 | Cornell Dubilier Knowles | 1.117 | 338-3807-ND | 4,76000 € | Similar |
| SLPX222M100E3P3 | Cornell Dubilier Knowles | 140 | 338-1592-ND | 5,07000 € | Similar |
| SLPX222M100C7P3 | Cornell Dubilier Knowles | 5.723 | 338-1591-ND | 4,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,01808 € | 9.054,24 € |
| Unit Price without VAT: | 3,01808 € |
|---|---|
| Unit Price with VAT: | 3,59152 € |









