
SLPX222M100A4P3 | |
|---|---|
DigiKey Part Number | 338-3807-ND |
Manufacturer | |
Manufacturer Product Number | SLPX222M100A4P3 |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.94 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 121mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,28500 € | 32,85 € |
| 50 | 2,67640 € | 133,82 € |
| 100 | 2,48450 € | 248,45 € |
| 500 | 2,15508 € | 1.077,54 € |
| 1.000 | 2,05151 € | 2.051,51 € |
| 2.500 | 1,94112 € | 4.852,80 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

