LPW153M1EO45V-W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,92457 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.930
Unit Price: 3,86000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,51484 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.764
Unit Price: 3,79000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,58420 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,99205 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,88615 €
Datasheet

Direct


Nichicon
In Stock: 1.211
Unit Price: 4,15000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 351
Unit Price: 3,97000 €
Datasheet
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 120Hz 1000 Hrs @ 85°C
LPW Series; 338; 25x45; O45

LPW153M1EO45V-W

DigiKey Part Number
LPW153M1EO45V-W-ND
Manufacturer
Manufacturer Product Number
LPW153M1EO45V-W
Description
CAP ALUM 15000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
50mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.78 A @ 120 Hz
Ripple Current @ High Frequency
4.158 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes