



LLS1E153MELA | |
|---|---|
DigiKey Part Number | 493-7256-ND |
Manufacturer | |
Manufacturer Product Number | LLS1E153MELA |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1E153MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.715 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,80400 € | 28,04 € |
| 50 | 2,26980 € | 113,49 € |
| 250 | 1,92156 € | 480,39 € |
| 500 | 1,81204 € | 906,02 € |
| 1.000 | 1,72109 € | 1.721,09 € |
| 2.500 | 1,62413 € | 4.060,33 € |
| 5.000 | 1,56511 € | 7.825,55 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

