15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX153M025A9P3

DigiKey Part Number
338-1579-ND
Manufacturer
Manufacturer Product Number
SLPX153M025A9P3
Description
CAP ALUM 15000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.21 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.26 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.969" (50.00mm)
ESR (Equivalent Series Resistance)
40mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25USC15000MEFCSN22X45Rubycon2001189-2883-ND4,16000 €Parametric Equivalent
In-Stock: 2.748
Factory Stock: 2.100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,38000 €4,38 €
103,01200 €30,12 €
502,44500 €122,25 €
1002,26640 €226,64 €
5001,95964 €979,82 €
1.0001,86318 €1.863,18 €
2.5001,76036 €4.400,90 €
Manufacturers Standard Package
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,21220 €