Direct
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct

LP682M063H9P3 | |
|---|---|
DigiKey Part Number | LP682M063H9P3-ND |
Manufacturer | |
Manufacturer Product Number | LP682M063H9P3 |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.36 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.032 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX682M063A042 | Cornell Dubilier Knowles | 0 | 338-2323-ND | 7,04000 € | Direct |
| 381LX682M063K052 | Cornell Dubilier Knowles | 5.366 | 338-2568-ND | 7,09000 € | Similar |
| SLP682M063E9P3 | Cornell Dubilier Knowles | 2.859 | SLP682M063E9P3-ND | 7,14000 € | Similar |
| SLP682M063H7P3 | Cornell Dubilier Knowles | 2.157 | 338-1542-ND | 8,37000 € | Similar |
| 63MXC6800MEFC35X35 | Rubycon | 0 | 63MXC6800MEFC35X35-ND | 3,50350 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,72041 € | 7.720,41 € |
| Unit Price without VAT: | 7,72041 € |
|---|---|
| Unit Price with VAT: | 9,18729 € |










