6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP682M063E9P3

DigiKey Part Number
SLP682M063E9P3-ND
Manufacturer
Manufacturer Product Number
SLP682M063E9P3
Description
CAP ALUM 6800UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.86 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.83 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.969" (50.00mm)
ESR (Equivalent Series Resistance)
59mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.859
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,14000 €7,14 €
105,04800 €50,48 €
504,18480 €209,24 €
1003,91270 €391,27 €
5003,44572 €1.722,86 €
1.0003,29899 €3.298,99 €
2.5003,15372 €7.884,30 €
Manufacturers Standard Package
Unit Price without VAT:7,14000 €
Unit Price with VAT:8,49660 €