Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct

381LX682M063A042 | |
|---|---|
DigiKey Part Number | 338-2323-ND |
Manufacturer | |
Manufacturer Product Number | 381LX682M063A042 |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.1 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX682M063K052 | Cornell Dubilier Knowles | 5.366 | 338-2568-ND | 7,09000 € | Similar |
| LP682M063H9P3 | Cornell Dubilier Knowles | 0 | LP682M063H9P3-ND | 7,72041 € | Similar |
| SLP682M063E9P3 | Cornell Dubilier Knowles | 2.859 | SLP682M063E9P3-ND | 7,14000 € | Similar |
| SLP682M063H7P3 | Cornell Dubilier Knowles | 2.157 | 338-1542-ND | 8,37000 € | Similar |
| 63MXC6800MEFC35X35 | Rubycon | 0 | 63MXC6800MEFC35X35-ND | 3,50350 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 4,97300 € | 49,73 € |
| 50 | 4,11900 € | 205,95 € |
| 100 | 3,85020 € | 385,02 € |
| 500 | 3,38890 € | 1.694,45 € |
| 1.120 | 3,22274 € | 3.609,47 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |









