Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCP1210H183G-G2 | |
|---|---|
DigiKey Part Number | FCP1210H183G-G2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCP1210H183G-G2 |
Description | CAP FILM 0.018UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP1210H183G | Cornell Dubilier Knowles | 0 | FCP1210H183G-ND | 0,00000 € | Parametric Equivalent |
| ECH-U1H183GX5 | Panasonic Industry | 3.724 | PCF1311CT-ND | 0,71000 € | Parametric Equivalent |
| LDBCB2180GC5N0 | KEMET | 27 | 399-6403-1-ND | 1,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45960 € | 919,20 € |
| Unit Price without VAT: | 0,45960 € |
|---|---|
| Unit Price with VAT: | 0,54692 € |




