
LDBCB2180GC5N0 | |
|---|---|
DigiKey Part Number | 399-6403-2-ND - Tape & Reel (TR) 399-6403-1-ND - Cut Tape (CT) 399-6403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBCB2180GC5N0 |
Description | CAP FILM 0.018UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCB2180GC5N0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79700 € | 7,97 € |
| 50 | 0,63180 € | 31,59 € |
| 100 | 0,58080 € | 58,08 € |
| 500 | 0,49466 € | 247,33 € |
| 1.000 | 0,46799 € | 467,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,44271 € | 996,10 € |
| 4.500 | 0,42522 € | 1.913,49 € |
| 6.750 | 0,41646 € | 2.811,11 € |
| 11.250 | 0,40675 € | 4.575,94 € |
| 15.750 | 0,40107 € | 6.316,85 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

