Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F913GOAR | |
|---|---|
DigiKey Part Number | CMR08F913GOAR-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F913GOAR |
Description | CAP MICA 91000PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.091 µF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.091 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.500" L x 0.500" W (38.10mm x 12.70mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.941" (23.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F913FOAM | Cornell Dubilier Knowles | 0 | CMR08F913FOAM-ND | 241,81000 € | Parametric Equivalent |
| CMR08F913FOAP | Cornell Dubilier Knowles | 0 | CMR08F913FOAP-ND | 326,24500 € | Parametric Equivalent |
| CMR08F913FOAR | Cornell Dubilier Knowles | 0 | CMR08F913FOAR-ND | 387,53500 € | Parametric Equivalent |
| CMR08F913FPAM | Cornell Dubilier Knowles | 0 | CMR08F913FPAM-ND | 264,58000 € | Parametric Equivalent |
| CMR08F913FPAP | Cornell Dubilier Knowles | 0 | CMR08F913FPAP-ND | 356,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 359,16000 € | 718,32 € |
| Unit Price without VAT: | 359,16000 € |
|---|---|
| Unit Price with VAT: | 427,40040 € |


