Parametric Equivalent
Parametric Equivalent

CMR08F913FPAM | |
|---|---|
DigiKey Part Number | CMR08F913FPAM-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F913FPAM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.091 µF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.091 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 1.500" L x 0.500" W (38.10mm x 12.70mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.941" (23.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F913FPAP | Cornell Dubilier Knowles | 0 | CMR08F913FPAP-ND | 356,96000 € | Parametric Equivalent |
| CMR08F913FPAR | Cornell Dubilier Knowles | 0 | CMR08F913FPAR-ND | 424,11500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 264,58000 € | 793,74 € |
| Unit Price without VAT: | 264,58000 € |
|---|---|
| Unit Price with VAT: | 314,85020 € |


