Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F363JODP | |
|---|---|
DigiKey Part Number | CMR08F363JODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F363JODP |
Description | CAP MICA 36000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.036 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 1.449" L x 0.382" W (36.80mm x 9.70mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.902" (22.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F363GODM | Cornell Dubilier Knowles | 0 | CMR08F363GODM-ND | 174,46000 € | Parametric Equivalent |
| CMR08F363GODP | Cornell Dubilier Knowles | 0 | CMR08F363GODP-ND | 234,01000 € | Parametric Equivalent |
| CMR08F363GODR | Cornell Dubilier Knowles | 0 | CMR08F363GODR-ND | 283,16500 € | Parametric Equivalent |
| CMR08F363GPDM | Cornell Dubilier Knowles | 0 | CMR08F363GPDM-ND | 193,40667 € | Parametric Equivalent |
| CMR08F363GPDP | Cornell Dubilier Knowles | 0 | CMR08F363GPDP-ND | 256,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 216,27333 € | 648,82 € |
| Unit Price without VAT: | 216,27333 € |
|---|---|
| Unit Price with VAT: | 257,36526 € |


