Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F363JPDP | |
|---|---|
DigiKey Part Number | CMR08F363JPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F363JPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.036 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 1.449" L x 0.382" W (36.80mm x 9.70mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.902" (22.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F363GPDM | Cornell Dubilier Knowles | 0 | CMR08F363GPDM-ND | 193,40667 € | Parametric Equivalent |
| CMR08F363GPDP | Cornell Dubilier Knowles | 0 | CMR08F363GPDP-ND | 256,07000 € | Parametric Equivalent |
| CMR08F363GPDR | Cornell Dubilier Knowles | 0 | CMR08F363GPDR-ND | 309,74000 € | Parametric Equivalent |
| CMR08F363JPDM | Cornell Dubilier Knowles | 0 | CMR08F363JPDM-ND | 176,32750 € | Parametric Equivalent |
| CMR08F363JPDR | Cornell Dubilier Knowles | 0 | CMR08F363JPDR-ND | 286,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 236,59000 € | 709,77 € |
| Unit Price without VAT: | 236,59000 € |
|---|---|
| Unit Price with VAT: | 281,54210 € |


