Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F363GPDM | |
|---|---|
DigiKey Part Number | CMR08F363GPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F363GPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.036 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.449" L x 0.382" W (36.80mm x 9.70mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.902" (22.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F363FPDM | Cornell Dubilier Knowles | 0 | CMR08F363FPDM-ND | 207,98333 € | Parametric Equivalent |
| CMR08F363FPDP | Cornell Dubilier Knowles | 0 | CMR08F363FPDP-ND | 280,63500 € | Parametric Equivalent |
| CMR08F363FPDR | Cornell Dubilier Knowles | 0 | CMR08F363FPDR-ND | 333,17000 € | Parametric Equivalent |
| CMR08F363GPDP | Cornell Dubilier Knowles | 0 | CMR08F363GPDP-ND | 256,07000 € | Parametric Equivalent |
| CMR08F363GPDR | Cornell Dubilier Knowles | 0 | CMR08F363GPDR-ND | 309,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 193,40667 € | 580,22 € |
| Unit Price without VAT: | 193,40667 € |
|---|---|
| Unit Price with VAT: | 230,15394 € |


