Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F303JODM | |
|---|---|
DigiKey Part Number | CMR08F303JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F303JODM |
Description | CAP MICA 30000PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.03 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 1.441" L x 0.350" W (36.60mm x 8.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F303GODM | Cornell Dubilier Knowles | 0 | CMR08F303GODM-ND | 148,91000 € | Parametric Equivalent |
| CMR08F303GODP | Cornell Dubilier Knowles | 0 | CMR08F303GODP-ND | 199,71667 € | Parametric Equivalent |
| CMR08F303GODR | Cornell Dubilier Knowles | 0 | CMR08F303GODR-ND | 237,18333 € | Parametric Equivalent |
| CMR08F303GPDM | Cornell Dubilier Knowles | 0 | CMR08F303GPDM-ND | 162,81500 € | Parametric Equivalent |
| CMR08F303GPDP | Cornell Dubilier Knowles | 0 | CMR08F303GPDP-ND | 218,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 136,19400 € | 680,97 € |
| Unit Price without VAT: | 136,19400 € |
|---|---|
| Unit Price with VAT: | 162,07086 € |


