Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F303GODR | |
|---|---|
DigiKey Part Number | CMR08F303GODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F303GODR |
Description | CAP MICA 30000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.03 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.441" L x 0.350" W (36.60mm x 8.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F303FODM | Cornell Dubilier Knowles | 0 | CMR08F303FODM-ND | 159,94500 € | Parametric Equivalent |
| CMR08F303FODP | Cornell Dubilier Knowles | 0 | CMR08F303FODP-ND | 214,63333 € | Parametric Equivalent |
| CMR08F303FODR | Cornell Dubilier Knowles | 0 | CMR08F303FODR-ND | 254,86667 € | Parametric Equivalent |
| CMR08F303FPDM | Cornell Dubilier Knowles | 0 | CMR08F303FPDM-ND | 174,94750 € | Parametric Equivalent |
| CMR08F303FPDP | Cornell Dubilier Knowles | 0 | CMR08F303FPDP-ND | 234,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 237,18333 € | 711,55 € |
| Unit Price without VAT: | 237,18333 € |
|---|---|
| Unit Price with VAT: | 282,24816 € |


