Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F303GPDR | |
|---|---|
DigiKey Part Number | CMR08F303GPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F303GPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.03 µF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 1.051" (26.70mm) | |
Features | General Purpose | |
Size / Dimension | 1.441" L x 0.350" W (36.60mm x 8.90mm) | |
Height - Seated (Max) | 0.890" (22.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 262,73333 € | 788,20 € |
| Unit Price without VAT: | 262,73333 € |
|---|---|
| Unit Price with VAT: | 312,65266 € |


