Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F223JODR | |
|---|---|
DigiKey Part Number | CMR08F223JODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F223JODR |
Description | CAP MICA 22000PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.022 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 1.421" L x 0.311" W (36.10mm x 7.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F223GODM | Cornell Dubilier Knowles | 0 | CMR08F223GODM-ND | 115,55800 € | Parametric Equivalent |
| CMR08F223GODP | Cornell Dubilier Knowles | 0 | CMR08F223GODP-ND | 154,50250 € | Parametric Equivalent |
| CMR08F223GODR | Cornell Dubilier Knowles | 0 | CMR08F223GODR-ND | 185,97000 € | Parametric Equivalent |
| CMR08F223GPDM | Cornell Dubilier Knowles | 0 | CMR08F223GPDM-ND | 126,38400 € | Parametric Equivalent |
| CMR08F223GPDP | Cornell Dubilier Knowles | 0 | CMR08F223GPDP-ND | 168,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 170,25500 € | 681,02 € |
| Unit Price without VAT: | 170,25500 € |
|---|---|
| Unit Price with VAT: | 202,60345 € |


