Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F223JPDP | |
|---|---|
DigiKey Part Number | CMR08F223JPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F223JPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.022 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 1.421" L x 0.311" W (36.10mm x 7.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F223GPDM | Cornell Dubilier Knowles | 0 | CMR08F223GPDM-ND | 126,38400 € | Parametric Equivalent |
| CMR08F223GPDP | Cornell Dubilier Knowles | 0 | CMR08F223GPDP-ND | 168,97000 € | Parametric Equivalent |
| CMR08F223GPDR | Cornell Dubilier Knowles | 0 | CMR08F223GPDR-ND | 203,38667 € | Parametric Equivalent |
| CMR08F223JPDM | Cornell Dubilier Knowles | 0 | CMR08F223JPDM-ND | 117,28400 € | Parametric Equivalent |
| CMR08F223JPDR | Cornell Dubilier Knowles | 0 | CMR08F223JPDR-ND | 188,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 156,89250 € | 627,57 € |
| Unit Price without VAT: | 156,89250 € |
|---|---|
| Unit Price with VAT: | 186,70208 € |


