Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F123JODP | |
|---|---|
DigiKey Part Number | CMR07F123JODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F123JODP |
Description | CAP MICA 12000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 0.012 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.799" L x 0.358" W (20.30mm x 9.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F123GODM | Cornell Dubilier Knowles | 0 | CMR07F123GODM-ND | 59,01200 € | Parametric Equivalent |
| CMR07F123GODP | Cornell Dubilier Knowles | 0 | CMR07F123GODP-ND | 79,51000 € | Parametric Equivalent |
| CMR07F123GODR | Cornell Dubilier Knowles | 0 | CMR07F123GODR-ND | 94,98000 € | Parametric Equivalent |
| CMR07F123GPDM | Cornell Dubilier Knowles | 0 | CMR07F123GPDM-ND | 64,84222 € | Parametric Equivalent |
| CMR07F123GPDP | Cornell Dubilier Knowles | 0 | CMR07F123GPDP-ND | 86,88857 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 74,25625 € | 594,05 € |
| Unit Price without VAT: | 74,25625 € |
|---|---|
| Unit Price with VAT: | 88,36494 € |


