Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F123GPDM | |
|---|---|
DigiKey Part Number | CMR07F123GPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F123GPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 0.012 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.799" L x 0.358" W (20.30mm x 9.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F123FPDM | Cornell Dubilier Knowles | 0 | CMR07F123FPDM-ND | 68,71111 € | Parametric Equivalent |
| CMR07F123FPDP | Cornell Dubilier Knowles | 0 | CMR07F123FPDP-ND | 92,66833 € | Parametric Equivalent |
| CMR07F123FPDR | Cornell Dubilier Knowles | 0 | CMR07F123FPDR-ND | 110,93200 € | Parametric Equivalent |
| CMR07F123GPDP | Cornell Dubilier Knowles | 0 | CMR07F123GPDP-ND | 86,88857 € | Parametric Equivalent |
| CMR07F123GPDR | Cornell Dubilier Knowles | 0 | CMR07F123GPDR-ND | 103,87833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 64,84222 € | 583,58 € |
| Unit Price without VAT: | 64,84222 € |
|---|---|
| Unit Price with VAT: | 77,16224 € |


