Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F821JODM | |
|---|---|
DigiKey Part Number | CMR06F821JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F821JODM |
Description | CAP MICA 820PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 820 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.209" W (16.50mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F821GODM | Cornell Dubilier Knowles | 0 | CMR06F821GODM-ND | 14,20220 € | Parametric Equivalent |
| CMR06F821GODP | Cornell Dubilier Knowles | 0 | CMR06F821GODP-ND | 19,08867 € | Parametric Equivalent |
| CMR06F821GODR | Cornell Dubilier Knowles | 0 | CMR06F821GODR-ND | 22,88360 € | Parametric Equivalent |
| CMR06F821GPDM | Cornell Dubilier Knowles | 0 | CMR06F821GPDM-ND | 15,65054 € | Parametric Equivalent |
| CMR06F821GPDP | Cornell Dubilier Knowles | 0 | CMR06F821GPDP-ND | 21,00556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 13,77786 € | 578,67 € |
| Unit Price without VAT: | 13,77786 € |
|---|---|
| Unit Price with VAT: | 16,39565 € |


